Direct
Direct

293D107X0004A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D107X0004A2TE3TR-ND - Tape & Reel (TR) 718-293D107X0004A2TE3CT-ND - Cut Tape (CT) 718-293D107X0004A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X0004A2TE3 |
Description | 293D107X0004A2TE3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A107M004AT | KEMET | 35 399 | 399-3688-1-ND | € 0,64000 | Direct |
| TAJA107M004RNJ | KYOCERA AVX | 2 964 | 478-8877-1-ND | € 0,75000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,42600 | € 4,26 |
| 50 | € 0,32700 | € 16,35 |
| 100 | € 0,29650 | € 29,65 |
| 500 | € 0,24508 | € 122,54 |
| 1 000 | € 0,22918 | € 229,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21609 | € 432,18 |
| 4 000 | € 0,20532 | € 821,28 |
| 6 000 | € 0,19993 | € 1 199,58 |
| 10 000 | € 0,19395 | € 1 939,50 |
| 14 000 | € 0,19045 | € 2 666,30 |
| 20 000 | € 0,18709 | € 3 741,80 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |



