
293D106X9020D2TE3 | |
|---|---|
DigiKey Part Number | 718-293D106X9020D2TE3TR-ND - Tape & Reel (TR) 718-293D106X9020D2TE3CT-ND - Cut Tape (CT) 718-293D106X9020D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9020D2TE3 |
Description | CAP TANT 10UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X9020D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D106K035AH | KEMET | 713 | 399-8360-1-ND | € 1,22000 | Upgrade |
| TAJY106K035RNJ | KYOCERA AVX | 1 723 | 478-11083-1-ND | € 1,52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,52800 | € 5,28 |
| 50 | € 0,41000 | € 20,50 |
| 100 | € 0,37360 | € 37,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,31218 | € 156,09 |
| 1 000 | € 0,29318 | € 293,18 |
| 1 500 | € 0,28366 | € 425,49 |
| 2 500 | € 0,27312 | € 682,80 |
| 3 500 | € 0,26695 | € 934,33 |
| 5 000 | € 0,26102 | € 1 305,10 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

