199D337X96R3F6B1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 7,99704
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 12,00212
Datasheet
330 µF Conformal Coated Tantalum Capacitors 6.3 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D337X96R3F6B1E3

DigiKey Part Number
199D337X96R3F6B1E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D337X96R3F6B1E3
Description
CAP TANT 330UF 10% 6.3V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 6.3 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D337X96R3F6B1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.378" Dia (9.60mm)
Capacitance
Height - Seated (Max)
0.748" (19.00mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Manufacturer Size Code
F
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D337X06R3F4B1E3Vishay Sprague0199D337X06R3F4B1E3-ND€ 7,99704Similar
199D337X06R3F6B1E3Vishay Sprague0199D337X06R3F6B1E3-ND€ 12,00212Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 12,00212€ 6 001,06
Manufacturers Standard Package
Unit Price without VAT:€ 12,00212
Unit Price with VAT:€ 14,64259