
199D336X9025E6V1 | |
|---|---|
DigiKey Part Number | 199D336X9025E6V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D336X9025E6V1 |
Description | CAP TANT 33UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D336X9025E6V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.339" Dia (8.60mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,93000 | € 7,93 |
| 10 | € 5,98600 | € 59,86 |
| 50 | € 5,20860 | € 260,43 |
| 100 | € 4,96820 | € 496,82 |
| 500 | € 4,56086 | € 2 280,43 |
| 1 000 | € 4,43464 | € 4 434,64 |
| Unit Price without VAT: | € 7,93000 |
|---|---|
| Unit Price with VAT: | € 9,67460 |

