
199D275X9020B6V1 | |
|---|---|
DigiKey Part Number | 199D275X9020B6V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D275X9020B6V1 |
Description | CAP TANT 2.7UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Conformal Coated Tantalum Capacitors 20 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D275X9020B6V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.398" (10.12mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,05493 | € 1 054,93 |
| Unit Price without VAT: | € 1,05493 |
|---|---|
| Unit Price with VAT: | € 1,28701 |

