Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

199D226X0016D2C1E3 | |
|---|---|
DigiKey Part Number | 199D226X0016D2C1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D226X0016D2C1E3 |
Description | CAP TANT 22UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D226X0016D2C1E3 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D226X0003B1V1 | Vishay Sprague | 0 | 199D226X0003B1V1-ND | € 1,14524 | Similar |
| 199D226X06R3C1V1 | Vishay Sprague | 0 | 199D226X06R3C1V1-ND | € 1,15952 | Similar |
| 199D226X06R3C2V1 | Vishay Sprague | 0 | 199D226X06R3C2V1-ND | € 1,15952 | Similar |
| 199D226X06R3CXV1 | Vishay Sprague | 0 | 199D226X06R3CXV1-ND | € 1,15952 | Similar |
| 199D226X0016D1V1 | Vishay Sprague | 264 | 199D226X0016D1V1-ND | € 2,94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,38738 | € 1 387,38 |
| Unit Price without VAT: | € 1,38738 |
|---|---|
| Unit Price with VAT: | € 1,69260 |





