Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

199D157X9016F6V1E3 | |
|---|---|
DigiKey Part Number | 199D157X9016F6V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D157X9016F6V1E3 |
Description | CAP TANT 150UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D157X9016F6V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.378" Dia (9.60mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D157X9016F6V1 | Vishay Sprague | 0 | 199D157X9016F6V1-ND | € 12,00210 | Upgrade |
| 199D157X0003D6V1 | Vishay Sprague | 0 | 199D157X0003D6V1-ND | € 4,89508 | Similar |
| 199D157X0003D6V1E3 | Vishay Sprague | 0 | 199D157X0003D6V1E3-ND | € 4,89508 | Similar |
| 199D157X0016F6V1 | Vishay Sprague | 0 | 199D157X0016F6V1-ND | € 12,00210 | Similar |
| 199D157X0016F6V1E3 | Vishay Sprague | 0 | 199D157X0016F6V1E3-ND | € 12,00210 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 12,00210 | € 1 200,21 |
| Unit Price without VAT: | € 12,00210 |
|---|---|
| Unit Price with VAT: | € 14,64256 |



