Upgrade
Upgrade
Similar

199D156X0035E6B1E3 | |
|---|---|
DigiKey Part Number | 199D156X0035E6B1E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 199D156X0035E6B1E3 |
Description | CAP TANT 15UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D156X0035E6B1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.339" Dia (8.60mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D156X5035E6V1E3 | Vishay Sprague | 0 | 199D156X5035E6V1E3-ND | € 6,43950 | Upgrade |
| 199D156X9035E6B1E3 | Vishay Sprague | 0 | 199D156X9035E6B1E3-ND | € 4,59404 | Upgrade |
| 199D156X06R3B6B1E3 | Vishay Sprague | 0 | 199D156X06R3B6B1E3-ND | € 1,11383 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,59404 | € 2 297,02 |
| Unit Price without VAT: | € 4,59404 |
|---|---|
| Unit Price with VAT: | € 5,60473 |


