Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

199D156X0025D2V1E3 | |
|---|---|
DigiKey Part Number | 199D156X0025D2V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D156X0025D2V1E3 |
Description | CAP TANT 15UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D156X0025D2V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D156X0025D1V1E3 | Vishay Sprague | 0 | 199D156X0025D1V1E3-ND | € 2,86638 | Direct |
| 199D156X0025DXV1E3 | Vishay Sprague | 0 | 199D156X0025DXV1E3-ND | € 2,86638 | Direct |
| 199D156X0025D1V1 | Vishay Sprague | 0 | 199D156X0025D1V1-ND | € 2,86638 | Upgrade |
| 199D156X0025D2V1 | Vishay Sprague | 0 | 199D156X0025D2V1-ND | € 2,86638 | Upgrade |
| 199D156X0025DXV1 | Vishay Sprague | 0 | 199D156X0025DXV1-ND | € 2,86638 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,86638 | € 1 433,19 |
| Unit Price without VAT: | € 2,86638 |
|---|---|
| Unit Price with VAT: | € 3,49698 |







