
199D106X9035D6B1E3 | |
|---|---|
DigiKey Part Number | 718-1201-2-ND - Tape & Reel (TR) 718-1201-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 199D106X9035D6B1E3 |
Description | CAP TANT 10UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X9035D6B1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.498" (12.66mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,03000 | € 5,03 |
| 10 | € 3,67700 | € 36,77 |
| 50 | € 3,13600 | € 156,80 |
| 100 | € 2,96870 | € 296,87 |
| 500 | € 2,73072 | € 1 365,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,59789 | € 2 597,89 |
| 2 000 | € 2,52566 | € 5 051,32 |
| 3 000 | € 2,48944 | € 7 468,32 |
| Unit Price without VAT: | € 5,03000 |
|---|---|
| Unit Price with VAT: | € 6,13660 |

