Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

199D106X9016C2A1E3 | |
|---|---|
DigiKey Part Number | 199D106X9016C2A1E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 199D106X9016C2A1E3 |
Description | CAP TANT 10UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X9016C2A1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D106X9016C1V1E3 | Vishay Sprague | 558 | 718-1178-ND | € 2,53000 | Direct |
| 199D106X5016C1V1E3 | Vishay Sprague | 0 | 199D106X5016C1V1E3-ND | € 1,71458 | Upgrade |
| 199D106X5020C1V1E3 | Vishay Sprague | 0 | 199D106X5020C1V1E3-ND | € 1,83238 | Upgrade |
| 199D106X9020C1V1E3 | Vishay Sprague | 500 | 718-1179-ND | € 2,90000 | Upgrade |
| 199D106X9020C2A1E3 | Vishay Sprague | 0 | 199D106X9020C2A1E3-ND | € 1,36120 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,14524 | € 1 717,86 |
| Unit Price without VAT: | € 1,14524 |
|---|---|
| Unit Price with VAT: | € 1,39719 |




