
195D474X0020A2T | |
|---|---|
DigiKey Part Number | 195D474X0020A2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 195D474X0020A2T |
Description | CAP TANT 0.47UF 20% 20V 1106 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 20 V 1106 (2815 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D474X0020A2T Models |
Category | Type Conformal Coated |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1106 (2815 Metric) |
Part Status Active | Size / Dimension 0.110" L x 0.059" W (2.80mm x 1.50mm) |
Capacitance | Height - Seated (Max) 0.055" (1.40mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,77484 | € 1 937,10 |
| Unit Price without VAT: | € 0,77484 |
|---|---|
| Unit Price with VAT: | € 0,94530 |

