
195D225X9050Y4T | |
|---|---|
DigiKey Part Number | 718-195D225X9050Y4TTR-ND - Tape & Reel (TR) 718-195D225X9050Y4TCT-ND - Cut Tape (CT) 718-195D225X9050Y4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 195D225X9050Y4T |
Description | CAP TANT 2.2UF 10% 50V 2910 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 50 V 2910 (7227 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D225X9050Y4T Models |
Category | Type Conformal Coated |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,37000 | € 5,37 |
| 10 | € 3,94500 | € 39,45 |
| 50 | € 3,37520 | € 168,76 |
| 100 | € 3,19880 | € 319,88 |
| 500 | € 2,96480 | € 1 482,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 2,76146 | € 4 142,19 |
| 3 000 | € 2,69344 | € 8 080,32 |
| Unit Price without VAT: | € 5,37000 |
|---|---|
| Unit Price with VAT: | € 6,55140 |

