
195D106X0050R2T | |
|---|---|
DigiKey Part Number | 718-195D106X0050R2TTR-ND - Tape & Reel (TR) 718-195D106X0050R2TCT-ND - Cut Tape (CT) 718-195D106X0050R2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 195D106X0050R2T |
Description | CAP TANT 10UF 20% 50V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D106X0050R2T Models |
Category | Type Conformal Coated |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,14000 | € 9,14 |
| 10 | € 6,96900 | € 69,69 |
| 50 | € 6,10000 | € 305,00 |
| 100 | € 5,83100 | € 583,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 5,33547 | € 3 201,28 |
| 1 200 | € 5,20125 | € 6 241,50 |
| Unit Price without VAT: | € 9,14000 |
|---|---|
| Unit Price with VAT: | € 11,15080 |

