Upgrade
Upgrade
Similar
Direct
Upgrade
Similar

173D336X9010X | |
|---|---|
DigiKey Part Number | 173D336X9010X-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D336X9010X |
Description | CAP TANT 33UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D336X9010X Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D336X5010XW | Vishay Sprague | 0 | 173D336X5010XW-ND | € 3,52080 | Upgrade |
| 173D336X9015X | Vishay Sprague | 0 | 718-173D336X9015XCT-ND | € 5,03000 | Upgrade |
| 173D336X9010XE3 | Vishay Sprague | 0 | 173D336X9010XE3-ND | € 2,74858 | Similar |
| T322D336K010AS | KEMET | 0 | 399-1472-ND | € 4,40286 | Direct |
| T322D336K015AS | KEMET | 0 | 399-1486-ND | € 4,78094 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,74858 | € 1 374,29 |
| Unit Price without VAT: | € 2,74858 |
|---|---|
| Unit Price with VAT: | € 3,35327 |



