173D336X0025YWE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 9,25354
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 9,25354
Datasheet

Upgrade


Vishay Sprague
In Stock: 19
Unit Price: € 13,58000
Datasheet

Upgrade


KEMET
In Stock: 33
Unit Price: € 12,95000
Datasheet

Upgrade


KEMET
In Stock: 85
Unit Price: € 16,47000
Datasheet
33 µF Molded Tantalum Capacitors 25 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D336X0025YWE3

DigiKey Part Number
173D336X0025YWE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D336X0025YWE3
Description
CAP TANT 33UF 20% 25V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D336X0025YWE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.280" Dia x 0.550" L (7.11mm x 13.97mm)
Capacitance
Manufacturer Size Code
Y
Tolerance
±20%
Features
General Purpose
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D336X0035YWE3Vishay Sprague0173D336X0035YWE3-ND€ 9,25354Upgrade
173D336X9025YWE3Vishay Sprague0173D336X9025YWE3-ND€ 9,25354Upgrade
173D336X9035YWE3Vishay Sprague19718-1413-1-ND€ 13,58000Upgrade
T322E336K025ATKEMET33399-4590-ND€ 12,95000Upgrade
T322E336K035ATKEMET85399-4608-ND€ 16,47000Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 9,25354€ 4 626,77
Manufacturers Standard Package
Unit Price without VAT:€ 9,25354
Unit Price with VAT:€ 11,28932