Direct
Similar

173D226X5015XW | |
|---|---|
DigiKey Part Number | 173D226X5015XW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D226X5015XW |
Description | CAP TANT 22UF 5% 15V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D226X5015XW Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±5% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D226X5015XWE3 | Vishay Sprague | 0 | 173D226X5015XWE3-ND | € 3,52080 | Direct |
| 173D226X5015XE3 | Vishay Sprague | 0 | 173D226X5015XE3-ND | € 3,52080 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,52080 | € 8 802,00 |
| Unit Price without VAT: | € 3,52080 |
|---|---|
| Unit Price with VAT: | € 4,29538 |


