Upgrade
Upgrade
Upgrade
Direct
Upgrade

173D104X9035UE3 | |
|---|---|
DigiKey Part Number | 173D104X9035UE3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D104X9035UE3 |
Description | CAP TANT 0.1UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D104X9035UE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D104X5035UWE3 | Vishay Sprague | 0 | 173D104X5035UWE3-ND | € 1,60988 | Upgrade |
| 173D104X5050UE3 | Vishay Sprague | 0 | 173D104X5050UE3-ND | € 2,14651 | Upgrade |
| 173D104X9050UE3 | Vishay Sprague | 0 | 173D104X9050UE3-ND | € 1,58370 | Upgrade |
| T322A104K035AT | KEMET | 27 | 399-4593-ND | € 3,34000 | Direct |
| T322A104K050AT | KEMET | 1 | 399-4610-ND | € 3,67000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,12299 | € 1 122,99 |
| Unit Price without VAT: | € 1,12299 |
|---|---|
| Unit Price with VAT: | € 1,37005 |



