
152D337X9006R2T | |
|---|---|
DigiKey Part Number | 152D337X9006R2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 152D337X9006R2T |
Description | CAP TANT 330UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 330 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 152D337X9006R2T Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 9,30590 | € 4 652,95 |
| Unit Price without VAT: | € 9,30590 |
|---|---|
| Unit Price with VAT: | € 11,35320 |

