
150D476X9020R2B | |
|---|---|
DigiKey Part Number | 150D476X9020R2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D476X9020R2B |
Description | CAP TANT 47UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D476X9020R2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,45000 | € 9,45 |
| 10 | € 7,22000 | € 72,20 |
| 50 | € 6,32780 | € 316,39 |
| 100 | € 6,05150 | € 605,15 |
| 500 | € 5,58390 | € 2 791,95 |
| 1 000 | € 5,43898 | € 5 438,98 |
| Unit Price without VAT: | € 9,45000 |
|---|---|
| Unit Price with VAT: | € 11,52900 |

