150D396X9020R2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 2,62840
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 3,26053
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 2,62840
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 3,26053
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 6,97380
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 6,26938
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 6,87144
Datasheet
39 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D396X9020R2B

DigiKey Part Number
150D396X9020R2B-ND
Manufacturer
Manufacturer Product Number
150D396X9020R2B
Description
CAP TANT 39UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
39 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D396X9020R2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D396X0006B2BVishay Sprague0150D396X0006B2B-ND€ 2,62840Similar
150D396X0006B2BE3Vishay Sprague0150D396X0006B2BE3-ND€ 3,26053Similar
150D396X9006B2BVishay Sprague0150D396X9006B2B-ND€ 2,62840Similar
150D396X9006B2BE3Vishay Sprague0150D396X9006B2BE3-ND€ 3,26053Similar
150D396X9020R2BE3Vishay Sprague0150D396X9020R2BE3-ND€ 6,97380Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 6,41280€ 320,64
Manufacturers Standard Package
Unit Price without VAT:€ 6,41280
Unit Price with VAT:€ 7,82362