150D275X9020B2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 2,08900
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 3,16750
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 2,08900
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 3,16750
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 3,26053
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 2,42137
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 3,07579
Datasheet
2.7 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D275X9020B2B

DigiKey Part Number
150D275X9020B2B-ND
Manufacturer
Manufacturer Product Number
150D275X9020B2B
Description
CAP TANT 2.7UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.7 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D275X9020B2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D275X0006A2BVishay Sprague0150D275X0006A2B-ND€ 2,08900Similar
150D275X0006A2BE3Vishay Sprague0150D275X0006A2BE3-ND€ 3,16750Similar
150D275X9006A2BVishay Sprague0150D275X9006A2B-ND€ 2,08900Similar
150D275X9006A2BE3Vishay Sprague0150D275X9006A2BE3-ND€ 3,16750Similar
150D275X9020B2BE3Vishay Sprague0150D275X9020B2BE3-ND€ 3,26053Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
75€ 2,62840€ 197,13
Manufacturers Standard Package
Unit Price without VAT:€ 2,62840
Unit Price with VAT:€ 3,20665