Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D224X0020A2T | |
|---|---|
DigiKey Part Number | 150D224X0020A2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D224X0020A2T |
Description | CAP TANT 0.22UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D224X0020A2T Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D224X0020A2B | Vishay Sprague | 0 | 150D224X0020A2B-ND | € 2,67000 | Parametric Equivalent |
| 150D224X0020A2BE3 | Vishay Sprague | 0 | 150D224X0020A2BE3-ND | € 3,90380 | Parametric Equivalent |
| 150D224X0020A2TE3 | Vishay Sprague | 0 | 150D224X0020A2TE3-ND | € 3,83492 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,52607 | € 2 526,07 |
| Unit Price without VAT: | € 2,52607 |
|---|---|
| Unit Price with VAT: | € 3,08181 |


