Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D127X9010R2BE3 | |
|---|---|
DigiKey Part Number | 150D127X9010R2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D127X9010R2BE3 |
Description | CAP TANT 120UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 120 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D127X9010R2BE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D127X9010R2B | Vishay Sprague | 0 | 150D127X9010R2B-ND | € 6,14340 | Parametric Equivalent |
| 150D127X9010R2T | Vishay Sprague | 0 | 150D127X9010R2T-ND | € 5,98142 | Parametric Equivalent |
| 150D127X9010R2TE3 | Vishay Sprague | 0 | 150D127X9010R2TE3-ND | € 6,53114 | Parametric Equivalent |
| 550D127X9010R2B | Vishay Sprague | 0 | 550D127X9010R2B-ND | € 10,51000 | Parametric Equivalent |
| 550D127X9010R2T | Vishay Sprague | 0 | 550D127X9010R2T-ND | € 10,51004 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 6,65720 | € 332,86 |
| Unit Price without VAT: | € 6,65720 |
|---|---|
| Unit Price with VAT: | € 8,12178 |



