Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D107X9015S2B | |
|---|---|
DigiKey Part Number | 150D107X9015S2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D107X9015S2B |
Description | CAP TANT 100UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D107X9015S2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D107X9015S2BE3 | Vishay Sprague | 0 | 150D107X9015S2BE3-ND | € 13,27400 | Parametric Equivalent |
| 150D107X9015S2T | Vishay Sprague | 0 | 150D107X9015S2T-ND | € 12,00212 | Parametric Equivalent |
| 150D107X9015S2TE3 | Vishay Sprague | 0 | 150D107X9015S2TE3-ND | € 13,19316 | Parametric Equivalent |
| 550D107X9015S2B | Vishay Sprague | 0 | 550D107X9015S2B-ND | € 14,97320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 12,17120 | € 304,28 |
| Unit Price without VAT: | € 12,17120 |
|---|---|
| Unit Price with VAT: | € 14,84886 |



