150D106X0035R2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 2,42137
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 3,07579
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 2,67005
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 3,40300
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 3,03652
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 6,14340
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 6,65720
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 5,65420
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 6,53116
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 5,98142
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 10,51000
Datasheet
10 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D106X0035R2TE3

DigiKey Part Number
150D106X0035R2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D106X0035R2TE3
Description
CAP TANT 10UF 20% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D106X0035R2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D106X0006B2TVishay Sprague0150D106X0006B2T-ND€ 2,42137Similar
150D106X0006B2TE3Vishay Sprague0150D106X0006B2TE3-ND€ 3,07579Similar
150D106X0010B2TVishay Sprague0150D106X0010B2T-ND€ 2,67005Similar
150D106X0010B2TE3Vishay Sprague0150D106X0010B2TE3-ND€ 3,40300Similar
152D106X0010A2TVishay Sprague0152D106X0010A2T-ND€ 3,03652Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 6,53114€ 3 265,57
Manufacturers Standard Package
Unit Price without VAT:€ 6,53114
Unit Price with VAT:€ 7,96799