Similar
Similar
Similar
Similar
Parametric Equivalent

150D105X5020A2T | |
|---|---|
DigiKey Part Number | 150D105X5020A2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D105X5020A2T |
Description | CAP TANT 1UF 5% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D105X5020A2T Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±5% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D105X0006A2T | Vishay Sprague | 0 | 150D105X0006A2T-ND | € 2,77475 | Similar |
| 150D105X0006A2TE3 | Vishay Sprague | 0 | 150D105X0006A2TE3-ND | € 4,58096 | Similar |
| 150D105X9006A2T | Vishay Sprague | 0 | 150D105X9006A2T-ND | € 2,77475 | Similar |
| 150D105X9006A2TE3 | Vishay Sprague | 0 | 150D105X9006A2TE3-ND | € 4,58096 | Similar |
| 150D105X5020A2TE3 | Vishay Sprague | 0 | 150D105X5020A2TE3-ND | € 6,23011 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,82183 | € 3 821,83 |
| Unit Price without VAT: | € 3,82183 |
|---|---|
| Unit Price with VAT: | € 4,66263 |


