Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D104X0050A2G | |
|---|---|
DigiKey Part Number | 150D104X0050A2G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 150D104X0050A2G |
Description | CAP TANT 0.1UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D104X0050A2G Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D104X0050A2B | Vishay Sprague | 0 | 150D104X0050A2B-ND | € 3,43870 | Parametric Equivalent |
| 150D104X0050A2BE3 | Vishay Sprague | 0 | 150D104X0050A2BE3-ND | € 4,07410 | Parametric Equivalent |
| 150D104X0050A2GE3 | Vishay Sprague | 0 | 150D104X0050A2GE3-ND | € 3,90036 | Parametric Equivalent |
| 150D104X0050A2T | Vishay Sprague | 0 | 150D104X0050A2T-ND | € 3,31138 | Parametric Equivalent |
| 150D104X0050A2TE3 | Vishay Sprague | 0 | 150D104X0050A2TE3-ND | € 4,01816 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,60460 | € 1 302,30 |
| Unit Price without VAT: | € 2,60460 |
|---|---|
| Unit Price with VAT: | € 3,17761 |


