Direct

135D566X9125K6 | |
|---|---|
DigiKey Part Number | 135D566X9125K6-ND |
Manufacturer | |
Manufacturer Product Number | 135D566X9125K6 |
Description | CAP TANT 56UF 10% 125V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF Hermetically Sealed Tantalum Capacitors 125 V Axial 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D566X9125K6 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 1.6Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.390" Dia x 1.062" L (9.91mm x 26.97mm) |
Tolerance ±10% | Manufacturer Size Code K |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T197D566K125AS | KEMET | 0 | 399-3422-ND | € 37,83150 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 77,91550 | € 1 558,31 |
| Unit Price without VAT: | € 77,91550 |
|---|---|
| Unit Price with VAT: | € 95,05691 |


