22 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 4.2Ohm @ 120Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135D226X0025C6E3

DigiKey Part Number
718-135D226X0025C6E3-ND
Manufacturer
Manufacturer Product Number
135D226X0025C6E3
Description
135D226X0025C6E3
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 4.2Ohm @ 120Hz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4.2Ohm @ 120Hz
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Lifetime @ Temp.
2000 Hrs @ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.188" Dia x 0.453" L (4.78mm x 11.51mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
Wet Tantalum
Type
Hermetically Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 46,52000€ 46,52
10€ 39,08000€ 390,80
50€ 36,10080€ 1 805,04
100€ 35,17740€ 3 517,74
Manufacturers Standard Package
Unit Price without VAT:€ 46,52000
Unit Price with VAT:€ 56,75440