Parametric Equivalent

135D187X0075T6 | |
|---|---|
DigiKey Part Number | 718-135D187X0075T6-ND |
Manufacturer | |
Manufacturer Product Number | 135D187X0075T6 |
Description | 135D187X0075T6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 2.2Ohm @ 120Hz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2.2Ohm @ 120Hz |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.375" Dia x 0.766" L (9.53mm x 19.46mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated | Features Wet Tantalum |
Type Hermetically Sealed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D187X0075T2 | Vishay Sprague | 0 | 718-135D187X0075T2-ND | € 75,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 65,43050 | € 1 308,61 |
| Unit Price without VAT: | € 65,43050 |
|---|---|
| Unit Price with VAT: | € 79,82521 |


