Upgrade
Upgrade
Upgrade
Upgrade
Similar

135D156X9030C2 | |
|---|---|
DigiKey Part Number | 135D156X9030C2-ND |
Manufacturer | |
Manufacturer Product Number | 135D156X9030C2 |
Description | CAP TANT 15UF 10% 30V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 30 V Axial 6.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D156X9030C2 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 6.2Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.203" Dia x 0.453" L (5.16mm x 11.51mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D156X9030C6 | Vishay Sprague | 0 | 135D156X9030C6-ND | € 36,90960 | Upgrade |
| 135D156X9035C2 | Vishay Sprague | 0 | 135D156X9035C2-ND | € 35,15560 | Upgrade |
| 135D156X9035C6 | Vishay Sprague | 0 | 135D156X9035C6-ND | € 36,90960 | Upgrade |
| ST15-100T1KI | Vishay Sprague | 0 | ST15-100T1KI-ND | € 52,38000 | Upgrade |
| 109D156X9030C2 | Vishay Sprague | 15 | 109D156X9030C2-ND | € 35,62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 35,15560 | € 878,89 |
| Unit Price without VAT: | € 35,15560 |
|---|---|
| Unit Price with VAT: | € 42,88983 |




