
134D477X9050T6E3 | |
|---|---|
DigiKey Part Number | 718-134D477X9050T6E3-ND |
Manufacturer | |
Manufacturer Product Number | 134D477X9050T6E3 |
Description | 134D477X9050T6E3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 750mOhm @ 120Hz |
Datasheet | Datasheet |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 750mOhm @ 120Hz |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.390" Dia x 0.766" L (9.91mm x 19.46mm) |
Tolerance ±10% | Features Wet Tantalum |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 130,05000 | € 130,05 |
| 10 | € 114,44900 | € 1 144,49 |
| 50 | € 108,19680 | € 5 409,84 |
| Unit Price without VAT: | € 130,05000 |
|---|---|
| Unit Price with VAT: | € 158,66100 |

