109D567X9006T2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: € 52,20960
Datasheet

Upgrade


Vishay Sprague
In Stock: 12
Unit Price: € 50,22000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 61,62000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 54,81440
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 52,20960
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 54,81440
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 66,46300
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 69,76150
Datasheet
560 µF Elastomer Sealed Tantalum Capacitors 6 V Axial 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF Elastomer Sealed Tantalum Capacitors 6 V Axial 3Ohm
109D566X9075T2

109D567X9006T2

DigiKey Part Number
109D567X9006T2-ND
Manufacturer
Manufacturer Product Number
109D567X9006T2
Description
CAP TANT 560UF 10% 6V AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
560 µF Elastomer Sealed Tantalum Capacitors 6 V Axial 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
109D567X9006T2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Elastomer Sealed
Mfr
ESR (Equivalent Series Resistance)
3Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.406" Dia x 0.921" L (10.31mm x 23.40mm)
Tolerance
±10%
Manufacturer Size Code
T
Voltage - Rated
Features
Wet Tantalum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
135D567X9006F2Vishay Sprague0135D567X9006F2-ND€ 52,20960Direct
109D567X9010F2Vishay Sprague12109D567X9010F2-ND€ 50,22000Upgrade
109D567X9025T2Vishay Sprague0718-1225-ND€ 61,62000Upgrade
135D567X9006F6Vishay Sprague0135D567X9006F6-ND€ 54,81440Upgrade
135D567X9010F2Vishay Sprague0135D567X9010F2-ND€ 52,20960Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
20€ 42,19700€ 843,94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 42,19700
Unit Price with VAT:€ 51,48034