SUM70N03-09CP-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 648
Unit Price: € 4,03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 163
Unit Price: € 1,94000
Datasheet
N-Channel 30 V 70A (Tc) 3.75W (Ta), 93W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUM70N03-09CP-E3

DigiKey Part Number
SUM70N03-09CP-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SUM70N03-09CP-E3
Description
MOSFET N-CH 30V 70A TO263
Customer Reference
Detailed Description
N-Channel 30 V 70A (Tc) 3.75W (Ta), 93W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3.75W (Ta), 93W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
9.5mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SUM90N03-2M2P-E3Vishay Siliconix648SUM90N03-2M2P-E3CT-ND€ 4,03000Similar
PSMN4R3-30BL,118Nexperia USA Inc.1631727-7116-1-ND€ 1,94000Similar
Obsolete
This product is no longer manufactured. View Substitutes