Upgrade
Upgrade
Similar
Similar
Similar

SST174-T1-E3 | |
|---|---|
DigiKey Part Number | SST174-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST174-T1-E3 |
Description | JFET P-CH 30V SOT23 |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 20pF @ 0V |
Manufacturer Vishay Siliconix | Resistance - RDS(On) 85 Ohms |
Packaging Tape & Reel (TR) | Power - Max 350 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type P-Channel | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 20 mA @ 15 V | Supplier Device Package SOT-23 |
Voltage - Cutoff (VGS off) @ Id 5 V @ 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBFJ176 | onsemi | 4 016 | MMBFJ176CT-ND | € 0,65000 | Direct |
| MMBFJ270 | onsemi | 25 526 | MMBFJ270CT-ND | € 0,63000 | Direct |
| CMPFJ175 TR | Central Semiconductor Corp | 7 310 | CMPFJ175CT-ND | € 1,30000 | Upgrade |
| CMPFJ176 TR | Central Semiconductor Corp | 45 215 | CMPFJ176CT-ND | € 0,95000 | Upgrade |
| MMBFJ175LT1G | onsemi | 2 245 | MMBFJ175LT1GOSCT-ND | € 0,46000 | Similar |




