New Product
N-Channel 40 V 58A (Tc) 35W (Tc) Surface Mount PowerPAK® SO-8SW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQRS152ELP-T1_JE3

DigiKey Part Number
742-SQRS152ELP-T1_JE3TR-ND - Tape & Reel (TR)
742-SQRS152ELP-T1_JE3CT-ND - Cut Tape (CT)
742-SQRS152ELP-T1_JE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQRS152ELP-T1_JE3
Description
N-CHANNEL 40-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 58A (Tc) 35W (Tc) Surface Mount PowerPAK® SO-8SW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1633 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
35W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerPAK® SO-8SW
Rds On (Max) @ Id, Vgs
5mOhm @ 15A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,51000€ 1,51
10€ 0,96000€ 9,60
100€ 0,64240€ 64,24
500€ 0,50606€ 253,03
1 000€ 0,46219€ 462,19
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,40648€ 1 219,44
6 000€ 0,37845€ 2 270,70
9 000€ 0,36417€ 3 277,53
15 000€ 0,34813€ 5 221,95
21 000€ 0,34665€ 7 279,65
Manufacturers Standard Package
Unit Price without VAT:€ 1,51000
Unit Price with VAT:€ 1,84220