MFR Recommended

SQM50P04-09L_GE3 | |
|---|---|
DigiKey Part Number | SQM50P04-09L_GE3TR-ND - Tape & Reel (TR) SQM50P04-09L_GE3CT-ND - Cut Tape (CT) SQM50P04-09L_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQM50P04-09L_GE3 |
Description | MOSFET P-CHANNEL 40V 50A TO263 |
Customer Reference | |
Detailed Description | P-Channel 40 V 50A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 145 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6045 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 150W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.4mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQS141ELNW-T1_GE3 | Vishay Siliconix | 19 394 | 742-SQS141ELNW-T1_GE3CT-ND | € 1,42000 | MFR Recommended |



