
SQJA94EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJA94EP-T1_GE3TR-ND - Tape & Reel (TR) SQJA94EP-T1_GE3CT-ND - Cut Tape (CT) SQJA94EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJA94EP-T1_GE3 |
Description | MOSFET N-CH 80V 46A PPAK SO-8 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 46A (Tc) 55W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJA94EP-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 55W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 13.5mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,59000 | € 1,59 |
| 10 | € 1,00900 | € 10,09 |
| 100 | € 0,67650 | € 67,65 |
| 500 | € 0,53404 | € 267,02 |
| 1 000 | € 0,48822 | € 488,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,43002 | € 1 290,06 |
| 6 000 | € 0,40073 | € 2 404,38 |
| 9 000 | € 0,38582 | € 3 472,38 |
| 15 000 | € 0,37024 | € 5 553,60 |
| Unit Price without VAT: | € 1,59000 |
|---|---|
| Unit Price with VAT: | € 1,93980 |

