Similar

SQJ941EP-T1-GE3 | |
|---|---|
DigiKey Part Number | SQJ941EP-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQJ941EP-T1-GE3 |
Description | MOSFET 2P-CH 30V 8A PPAK SO8 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 55W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 55nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1800pF @ 10V |
Packaging Tape & Reel (TR) | Power - Max 55W |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 P-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case PowerPAK® SO-8 Dual |
Current - Continuous Drain (Id) @ 25°C 8A | Supplier Device Package PowerPAK® SO-8 Dual |
Rds On (Max) @ Id, Vgs 24mOhm @ 9A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQJ951EP-T1_GE3 | Vishay Siliconix | 3 763 | SQJ951EP-T1_GE3CT-ND | € 1,95000 | Similar |


