
SQJ420EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ420EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ420EP-T1_GE3CT-ND - Cut Tape (CT) SQJ420EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ420EP-T1_GE3 |
Description | MOSFET N-CH 40V 30A PPAK SO-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 30A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ420EP-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1860 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 45W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 9.7A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQJ420EP-T1_BE3 | Vishay Siliconix | 2 729 | 742-SQJ420EP-T1_BE3CT-ND | € 1,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 10 | € 0,79700 | € 7,97 |
| 100 | € 0,52840 | € 52,84 |
| 500 | € 0,41294 | € 206,47 |
| 1 000 | € 0,37577 | € 375,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32859 | € 985,77 |
| 6 000 | € 0,30484 | € 1 829,04 |
| 9 000 | € 0,29274 | € 2 634,66 |
| 15 000 | € 0,27915 | € 4 187,25 |
| 21 000 | € 0,27110 | € 5 693,10 |
| 30 000 | € 0,26995 | € 8 098,50 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,54940 |


