
SQ4917CEY-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ4917CEY-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ4917CEY-T1_GE3CT-ND - Cut Tape (CT) 742-SQ4917CEY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4917CEY-T1_GE3 |
Description | MOSFET 2P-CH 60V 8A 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8A (Tc) 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SQ4917CEY-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 65nC @ 10V |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 1910pF @ 30V |
Series | Power - Max 5W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 8A (Tc) | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 48mOhm @ 4.3A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ4917EY-T1_BE3 | Vishay Siliconix | 14 287 | 742-SQ4917EY-T1_BE3CT-ND | € 1,94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,68000 | € 1,68 |
| 10 | € 1,07000 | € 10,70 |
| 100 | € 0,71970 | € 71,97 |
| 500 | € 0,56958 | € 284,79 |
| 1 000 | € 0,52129 | € 521,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,46903 | € 1 172,58 |
| 5 000 | € 0,43674 | € 2 183,70 |
| 7 500 | € 0,42029 | € 3 152,18 |
| 12 500 | € 0,40182 | € 5 022,75 |
| 17 500 | € 0,40052 | € 7 009,10 |
| Unit Price without VAT: | € 1,68000 |
|---|---|
| Unit Price with VAT: | € 2,04960 |



