
SQ4435EY-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ4435EY-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ4435EY-T1_BE3CT-ND - Cut Tape (CT) 742-SQ4435EY-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4435EY-T1_BE3 |
Description | MOSFET P-CHANNEL 30V 15A 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 15A (Tc) 6.8W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2170 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 6.8W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 8A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ4435EY-T1_GE3 | Vishay Siliconix | 1 921 | SQ4435EY-T1_GE3CT-ND | € 1,80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,80000 | € 1,80 |
| 10 | € 1,15200 | € 11,52 |
| 100 | € 0,77770 | € 77,77 |
| 500 | € 0,61736 | € 308,68 |
| 1 000 | € 0,56582 | € 565,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,51004 | € 1 275,10 |
| 5 000 | € 0,47558 | € 2 377,90 |
| 7 500 | € 0,45803 | € 3 435,22 |
| 12 500 | € 0,44174 | € 5 521,75 |
| Unit Price without VAT: | € 1,80000 |
|---|---|
| Unit Price with VAT: | € 2,19600 |

