
SQ4153EY-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ4153EY-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ4153EY-T1_BE3CT-ND - Cut Tape (CT) 742-SQ4153EY-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4153EY-T1_BE3 |
Description | MOSFET P-CHANNEL 12V 25A 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 25A (Tc) 7.1W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 151 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Series | Input Capacitance (Ciss) (Max) @ Vds 11000 pF @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 7.1W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 8.32mOhm @ 14A, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 900mV @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ4153EY-T1_GE3 | Vishay Siliconix | 2 062 | SQ4153EY-T1_GE3CT-ND | € 2,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,19000 | € 2,19 |
| 10 | € 1,41000 | € 14,10 |
| 100 | € 0,96200 | € 96,20 |
| 500 | € 0,77048 | € 385,24 |
| 1 000 | € 0,70891 | € 708,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,64229 | € 1 605,73 |
| 5 000 | € 0,60114 | € 3 005,70 |
| 7 500 | € 0,58019 | € 4 351,43 |
| 12 500 | € 0,57740 | € 7 217,50 |
| Unit Price without VAT: | € 2,19000 |
|---|---|
| Unit Price with VAT: | € 2,67180 |

