
SQ4005EY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4005EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4005EY-T1_GE3CT-ND - Cut Tape (CT) SQ4005EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4005EY-T1_GE3 |
Description | MOSFET P-CHANNEL 12V 15A 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 15A (Tc) 6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 6W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 22mOhm@ 13.5A, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 10 | € 0,99000 | € 9,90 |
| 100 | € 0,66320 | € 66,32 |
| 500 | € 0,52312 | € 261,56 |
| 1 000 | € 0,47804 | € 478,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,42926 | € 1 073,15 |
| 5 000 | € 0,39911 | € 1 995,55 |
| 7 500 | € 0,38376 | € 2 878,20 |
| 12 500 | € 0,36651 | € 4 581,38 |
| 17 500 | € 0,36099 | € 6 317,32 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,90320 |

