
SQ3418EV-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ3418EV-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ3418EV-T1_BE3CT-ND - Cut Tape (CT) 742-SQ3418EV-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3418EV-T1_BE3 |
Description | N-CHANNEL 40-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.7 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 678 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 5W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 6-TSOP |
Rds On (Max) @ Id, Vgs 32mOhm @ 5A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 10 | € 0,59200 | € 5,92 |
| 100 | € 0,38660 | € 38,66 |
| 500 | € 0,29846 | € 149,23 |
| 1 000 | € 0,27004 | € 270,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,23395 | € 701,85 |
| 6 000 | € 0,21578 | € 1 294,68 |
| 9 000 | € 0,20652 | € 1 858,68 |
| 15 000 | € 0,19612 | € 2 941,80 |
| 21 000 | € 0,18996 | € 3 989,16 |
| 30 000 | € 0,18398 | € 5 519,40 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,14680 |


