
SQ2303CES-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ2303CES-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ2303CES-T1_GE3CT-ND - Cut Tape (CT) 742-SQ2303CES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2303CES-T1_GE3 |
Description | P-CHANNEL 30-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.5A (Tc) 1.9W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.8 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 210 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.9W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 170mOhm @ 1.7A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29200 | € 2,92 |
| 100 | € 0,18540 | € 18,54 |
| 500 | € 0,13930 | € 69,65 |
| 1 000 | € 0,12442 | € 124,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10548 | € 316,44 |
| 6 000 | € 0,09593 | € 575,58 |
| 9 000 | € 0,09106 | € 819,54 |
| 15 000 | € 0,08560 | € 1 284,00 |
| 21 000 | € 0,08236 | € 1 729,56 |
| 30 000 | € 0,07921 | € 2 376,30 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

