
SISA18BDN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISA18BDN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISA18BDN-T1-GE3CT-ND - Cut Tape (CT) 742-SISA18BDN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISA18BDN-T1-GE3 |
Description | N-CHANNEL 30 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 60A (Tc) 3.2W (Ta), 36.8W (Tc) Surface Mount PowerPAK® 1212-8PT |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) +20V, -16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 680 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 36.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® 1212-8PT |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.83mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,65400 | € 6,54 |
| 100 | € 0,42960 | € 42,96 |
| 500 | € 0,33302 | € 166,51 |
| 1 000 | € 0,30191 | € 301,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,26238 | € 787,14 |
| 6 000 | € 0,24248 | € 1 454,88 |
| 9 000 | € 0,23235 | € 2 091,15 |
| 15 000 | € 0,22096 | € 3 314,40 |
| 21 000 | € 0,21422 | € 4 498,62 |
| 30 000 | € 0,20766 | € 6 229,80 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |

