
SIP11206DQP-T1-E3 | |
|---|---|
DigiKey Part Number | SIP11206DQP-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIP11206DQP-T1-E3 |
Description | IC REG CTRLR FWRD CONV 16TSSOP |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
Category | Frequency - Switching 200kHz ~ 1MHz |
Manufacturer Vishay Siliconix | Duty Cycle (Max) 47% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Forward Converter | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10.5V ~ 13.2V |

