
SIHP15N80AE-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHP15N80AE-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHP15N80AE-GE3 |
Description | MOSFET N-CH 800V 13A TO220AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 13A (Tc) 156W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1093 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 350mOhm @ 7.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,67000 | € 1,67 |
| 50 | € 0,79900 | € 39,95 |
| 100 | € 0,71480 | € 71,48 |
| 500 | € 0,56708 | € 283,54 |
| 1 000 | € 0,51957 | € 519,57 |
| 2 000 | € 0,47962 | € 959,24 |
| 5 000 | € 0,43641 | € 2 182,05 |
| 10 000 | € 0,43255 | € 4 325,50 |
| Unit Price without VAT: | € 1,67000 |
|---|---|
| Unit Price with VAT: | € 2,03740 |

